50% Off

PanasonicEEFCD0E121ERAluminium-Polymer-Kondensator

Cap Aluminum Polymer 120uF 2.5VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R

Panasonic's EEF-CD0E121ER conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 30@2Min μA. It has a tolerance of 20%. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C.

1.555 Stück: heute versandbereit

This item has been discontinued

    Total0,06 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1651+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1555
      Country Of origin:
      Japan
         
      • Price: 0,0559 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1651+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.555 Stück
      • Price: 0,0559 €