PanasonicEEF-CT1C470RAluminium-Polymer-Kondensator

Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R

Using Panasonic's EEF-CT1C470R conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.4 mm tall and 4.3 mm deep. Its leakage current is 225.6@2Min μA.

3 Stück: Versand in vsl. 4 Tagen

    Total1,54 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 3 Stück
      • Price: 1,5434 €