PanasonicEEF-CX1C470RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 225.6@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage|Low Profile | |
| Flat | |
| Surface Mount | |
| N/R | |
| N/R | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| N/R | |
| N/A | |
| 7.3 | |
| 4.3 | |
| 1.9 | |
| N/R |
Add Panasonic's EEF-CX1C470R conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its leakage current is 225.6@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
