PanasonicEEFHL0J470RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1.8A 1000h 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
6.3VDC | |
0.018 | |
Low | |
1800 | |
29.61@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.8 | |
-40 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 |
Using Panasonic's EEF-HL0J470R conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 29.61@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 125 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
EDA / CAD Models |