PanasonicEEFKX0D331REAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.00 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
2VDC | |
0.009 | |
Low | |
6.3 | |
66@2Min | |
5500 | |
Polar | |
Flat | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
N/A | |
7.3 | |
4.3 | |
1.9 | |
N/R |
EDA / CAD Models |