PanasonicEEFSR0D221RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
This EEF-SR0D221R conductive polymer aluminum solid capacitor from Panasonic is able to support a change in the load in an integrated circuit. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep. Its leakage current is 44@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |