PanasonicEEHAZSJ121UBAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 11.7mm) Radial 5mm 0.019 Ohm 3A 4000h 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
120uF | |
20% | |
63VDC | |
0.019 | |
Standard | |
3000 | |
75.6@2Min | |
4000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 11.7 | |
-55 | |
125 | |
Ammo | |
0.6 | |
10 | |
1.635 | |
11.7 |
EDA / CAD Models |