Meist Gesucht
PanasonicEEH-ZA1H680VAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |