PanasonicEEHZC1V220RAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
22uF | |
20% | |
35VDC | |
0.1 | |
Low | |
550 | |
7.7@2Min | |
4000 | |
Polar | |
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.8 | |
-55 | |
125 | |
Tape and Reel | |
5 | |
0.2 | |
5.8 |
Thanks to Panasonic and their polymer hybrid EEH-ZC1V220R conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 7.7@2Min μA.