PanasonicEEHZK1V390URAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 39uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.75A 4000h 125°C Tape Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Aluminum Polymer Hybrid 39uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.75A 4000h 125°C Tape Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |