PanasonicEEHZS1E681UPAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 680uF 25VDC 20%( 10 X 12.5mm) SMD 0.014 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
680uF | |
20% | |
25VDC | |
0.014 | |
Standard | |
3500 | |
170@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.5 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
1.647 | |
12.5 |
EDA / CAD Models |