PanasonicEEHZU1J151PAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 5.2A 4000h 135°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
150uF | |
20% | |
63VDC | |
0.01 | |
Low | |
5200 | |
94.5@2Min | |
4000 | |
Polar | |
High Ripple Current | |
Aluminum Cylindrical Can | |
Surface Mount | |
2 | |
10 X 16.5 | |
-55 | |
135 | |
Tape and Reel | |
10 | |
2.177 | |
16.5 |
EDA / CAD Models |