TAIYO YUDENEMK107BJ105KA-TKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
EDA / CAD Models |