TAIYO YUDENEMK212BBJ106KGHTKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EMK212BBJ106KGHT | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 10% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 1.25 | |
| N/A | |
| N/R | |
| 0.2 | |
| 0.2 | |
| 0.2 | |
| N/R |
| EDA / CAD Models |
