TAIYO YUDENEMK316BJ225KLHTKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2uF | |
| 10% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| N/A | |
| N/R |
| EDA / CAD Models |
