TAIYO YUDENEMK316BJ226ML-TKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 16VDC | |
| Low | |
| X5R | |
| Standard | |
| No | |
| High Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| N/A | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
| EDA / CAD Models |
