IntelEP1S30F780C8NFPGA
FPGA Stratix® Family 32470 Cells 357.14MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Compliant with Exemption | |
3A001.a.7.a | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Stratix® | |
597 | |
130nm | |
8 | |
Utilize Memory | |
1.5 | |
32470 | |
96 (9x9) | |
SRAM | |
3239.4 | |
4+171+295 | |
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
30 | |
32470 | |
16 | |
10 | |
12 | |
No | |
No | |
Yes | |
Yes | |
357.14 | |
8 | |
LVPECL|LVDS|PCML | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Befestigung | Surface Mount |
Verpackungshöhe | 3(Max) mm |
Verpackungsbreite | 29 mm |
Verpackungslänge | 29 mm |
Leiterplatte geändert | 780 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FC-FBGA |
780 | |
Leitungsform | Ball |
EDA / CAD Models |