IntelEP2S130F1508C3NFPGA
FPGA Stratix® II Family 132540 Cells 778.82MHz 90nm Technology 1.2V 1508-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Stratix® II | |
1126 | |
90nm | |
8 | |
Utilize Memory | |
1.2 | |
132540 | |
252 (18x18) | |
SRAM | |
6589.7 | |
6+609+699 | |
Viterbi Compiler, High-Speed Parallel Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc/PLDA | |
132540 | |
16 | |
12 | |
63 | |
No | |
No | |
Yes | |
Yes | |
778.82 | |
3 | |
66.15 | |
66150 | |
LVPECL|LVDS | |
LVTTL|CMOS|SSTL|HSTL | |
1Gbps | |
DDR SDRAM|DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
1.15 | |
1.25 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Befestigung | Surface Mount |
Verpackungshöhe | 3(Max) mm |
Verpackungsbreite | 40 mm |
Verpackungslänge | 40 mm |
Leiterplatte geändert | 1508 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FC-FBGA |
1508 | |
Leitungsform | Ball |
EDA / CAD Models |