IntelEP2SGX30DF780C3NFPGA
FPGA Stratix® II GX Family 33880 Cells 816.9MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Compliant with Exemption | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Stratix® II GX | |
361 | |
90nm | |
6 | |
Utilize Memory | |
1.2 | |
33880 | |
64 (18x18) | |
SRAM | |
1337.6 | |
1+144+202 | |
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller | |
Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc | |
33880 | |
16 | |
4 | |
8 | |
6.375 | |
16 | |
No | |
No | |
No | |
Yes | |
816.9 | |
3 | |
16.8 | |
16800 | |
LVPECL|LVDS | |
LVTTL|LVCMOS|SSTL|HSTL | |
6.375Gbps | |
DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
1.15 | |
1.25 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Befestigung | Surface Mount |
Verpackungshöhe | 3(Max) mm |
Verpackungsbreite | 29 mm |
Verpackungslänge | 29 mm |
Leiterplatte geändert | 780 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FC-FBGA |
780 | |
Leitungsform | Ball |