IntelEPM7128STI100-10NCPLD
High performance, EEPROM based CPLD with 2,500 gates, 128 macro cells, 100 pins, and rated for industrial use.
The EPM7128STI100-10N MAX 7000S is an industrial CPLD with 2,500 useable gates, 128 macro cells, 84 I/O, and a maximum operating frequency of 147 MHz. The EPM7128STI100-10N is designed to work on 5 V logic with a 5 V supply, has a maximum output signal delay of 5 ns, and can operate at a temperature range of -40°C to +85°C. The CPLD contains eight logic blocks, two global clocks, and 32 product terms as well as incorporating EEPROM memory, which removes the need for an external memory IC. Each macro cell includes a flip flop with clear, pre-set, and clock, and each macro cell can use up to 32 product terms. The EPM7128STI100-10N is housed in a QFP 100 package and is RoHS compliant, therefore making it a viable part in the EU market.
Drawings / Package
Key Features
• Operating voltage of 5 V with 3.3 V / 5 V logic compatibility
• 128 Macro cells
• 2,500 useable gates
• Internal EEPROM for device configuration
• Up to 147 ns operation
• Temperature range of -40°C to +105°C
General Applications
• General control logic
• Industrial logic
• Signal processing
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 14 mm |
Verpackungslänge | 14 mm |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
100 | |
Leitungsform | Gull-wing |
EDA / CAD Models |