KEMET CorporationERP610VH4220MDRUKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 0.0022uF 760VAC/500VAC K4000 20% (12.5 X 5mm) Radial Disc 12.5mm 125°C Bulk
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Install Kemet's ceramic disc ERP610VH4220MDRU high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 5(Max) mm deep. Its capacitance value is 0.0022uF. The ERP610VH4220MDRU high frequency capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm.