Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
This evaluation board EVAL-AD5060EBZ data conversion development kit from Analog Devices is perfect for breaking down the process of converting between real world physical signals and digital data that a computer can read.
Entwicklungskit-Beschreibung
The Evaluation board for the AD5060 contains a USB connection and software allowing the AD5060 to be controlled from a PC.
Entwicklungskit-Funktionen
- Full-featured evaluation board for the AD5060
- Operates from single 2.7 V to 5.5 V supplies
- On-board reference
- Direct hookup to USB port of PC
- PC software for control of DAC
- Power-on reset to midscale or zero scale
- 3 power-down functions
Dieses Entwicklungskit enthält
- AD5060 evaluation board
- AD5060 device
- 3 V reference (ADR423)
- CD including
-Self-installing software that allows you to control the DAC and exercise all functions of the device-Electronic version of device data sheet-Electronic version of EVAL-AD5060EB data sheetWeitere Informationen zum Entwicklungskit