Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5620 | |
DAC | |
12 | |
Win 2000|Win XP | |
USB | |
5(Typ) | |
No | |
No |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with EVAL-AD5620EBZ data conversion development board and kit from Analog Devices.
Entwicklungskit-Beschreibung
The Evaluation board for the AD5620 contains a USB connection and software allowing the AD5620 to be controlled from a PC.
Entwicklungskit-Funktionen
- Full featured evaluation board for AD5620
- On-board reference
- On-board ADC for voltage readback
- Various link options
- Direct hook up to USB port of PC
- PC software for control of DACs
Weitere Informationen zum Entwicklungskit