Analog DevicesEVAL-AD5663REBZDatenkonvertierung, Entwicklungsplatinen und -kits
AD5663R DAC Evaluation Board
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD5663R | |
DAC | |
16 | |
Win 2000|Win XP | |
USB | |
5.5(Typ) | |
No | |
No |
This evaluation board EVAL-AD5663REBZ data conversion development kit from Analog Devices includes advanced features so you can optimize performance while analyzing and converting data.