PanasonicEXCCL4532U1Ferritperlen
Ferrite Beads Chip 115Ohm 25% 100MHz 2A 0.1Ohm DCR 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Chip | |
100M | |
115 | |
2 | |
25% | |
0.1 | |
-25 | |
85 | |
4.9 | |
Surface Mount | |
1812 | |
Tape and Reel | |
3.5 | |
2 |
EDA / CAD Models |
Ferrite Beads Chip 115Ohm 25% 100MHz 2A 0.1Ohm DCR 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Chip | |
100M | |
115 | |
2 | |
25% | |
0.1 | |
-25 | |
85 | |
4.9 | |
Surface Mount | |
1812 | |
Tape and Reel | |
3.5 | |
2 |
EDA / CAD Models |