NichiconEXH2E106HRPTKondensator, Kunststofffilm
Cap Film 10uF 250VAC PP -5% to 10% (36 X 17.5 X 30.5mm) Radial 32.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
EXH2E106HRPT | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 10uF 250VAC PP -5% to 10% (36 X 17.5 X 30.5mm) Radial 32.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
EXH2E106HRPT | |
Automotive | No |
PPAP | No |
EDA / CAD Models |