PanasonicEZA-ST11AAAJKondensator, RC-Netzwerke
Cap RC Network 22pF 25V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
22pF | |
-20% to 30% | |
25VDC | |
22 | |
5% | |
1/16 | |
4R/4C | |
Flat | |
10 | |
0.8 | |
4 X 2.1 X 0.65 | |
1608 | |
±200 | |
-25 | |
85 | |
Tape and Reel | |
4 | |
2.1 | |
0.65 | |
Surface Mount |
Filter your signals by blocking and passing certain frequencies with this EZA-ST11AAAJ capacitor filter from Panasonic. It can withstand a voltage of 25 VDC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4 mm long, 0.65 mm tall and 2.1 mm deep. This product's terminal pitch is 0.8 mm. Its capacitance value is 22pF.