PanasonicEZA-ST13AAAJKondensator, RC-Netzwerke
Cap RC Network 100pF 25V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C T/R
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
100pF | |
-20% to 30% | |
25VDC | |
22 | |
5% | |
1/16 | |
4R/4C | |
Flat | |
10 | |
0.8 | |
4 X 2.1 X 0.65 | |
1608 | |
±200 | |
-25 | |
85 | |
Tape and Reel | |
4 | |
2.1 | |
0.65 | |
Surface Mount |
Use this EZA-ST13AAAJ capacitor filter from Panasonic as a high pass or low pass filter by blocking and passing certain frequencies. It can withstand a voltage of 25 VDC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 100pF. This product's terminal pitch is 0.8 mm. This product is 4 mm long, 0.65 mm tall and 2.1 mm deep.