PanasonicEZANCE471MKondensator-Array
Cap Film Array 470pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
470pF | |
20% | |
25VDC | |
Film | |
4 | |
Flat | |
Pad | |
10 | |
1.27 | |
6.4 X 3.1 X 0.75 | |
2512 | |
-25 | |
85 | |
Tape and Reel | |
6.4 | |
3.1 | |
0.75 | |
Surface Mount |
EDA / CAD Models |