PanasonicEZPE50206LTAKondensator, Kunststofffilm
Cap Film 20uF 500V PP 10%( 41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85°C Package
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
20uF | |
10% | |
500VDC | |
0.011 | |
PP | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 20 X 42 | |
Straight | |
-40 | |
85 | |
Package | |
41.5 | |
20 | |
42 | |
44 | |
1.2 | |
4 | |
42 |
EDA / CAD Models |