PanasonicEZPE80106LTAKondensator, Kunststofffilm

Cap Film 10uF 800V PP 10%( 41.5 X 20 X 42mm) Radial Plastic Rectangular Can 37.5mm 0.0158 Ohm 85°C Package

This EZP-E80106LTA film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 800 VDC. This part has a maximum operating temperature of 85 °C. The EZP-E80106LTA part has a radial termination style. This product is 41.5 mm long, 42 mm tall and 20 mm deep. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm and a pitch of 37.5 mm. Its capacitance value is 10uF.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 17 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1714+
    Manufacturer Lead Time:
    36 Wochen
    Country Of origin:
    China
    • Price: