VishayF17102101000Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.001uF 1000VDC/300VAC PP 20%( 17.5 X 5 X 11mm) Radial 15mm 105°C Loose Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This suppression F17102101000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. The F17102101000 part has a radial termination style. Its capacitance value is 0.001uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.
EDA / CAD Models |