VishayF331K29Y5RN63J5RKondensator, keramisch, einlagig
Cap Ceramic 330pF 1000V Y5R 10%( 7.5 X 4mm) Radial Disc 5mm 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
330pF | |
10% | |
1000VDC | |
10G | |
Y5R | |
No | |
Radial | |
5 | |
0.2 | |
7.5 X 4 | |
-30 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
4(Max) | |
Through Hole |
Vishay can provide you with a non-polarized, low-cost solution to your circuit with their ceramic disc F331K29Y5RN63J5R single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330pF. The F331K29Y5RN63J5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4.5(Max) mm deep. It has a tolerance of 10%.