KEMET CorporationF411JH471J400CKondensator, Kunststofffilm
Cap Film 470pF 400V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This pulse F411JH471J400C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 470pF. The F411JH471J400C part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.