Reduced Price
KEMET CorporationF601JL104K250KKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This F601JL104K250K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The F601JL104K250K part has a radial termination style.