KEMET CorporationF840FG105K300CKondensator, Kunststofffilm
Cap Film Suppression X2 1uF 760VDC/300VAC PP 10%( 31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Tray
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this emi suppression F840FG105K300C plastic film capacitor from Kemet. It can withstand a voltage of 760 VDC|300VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This product is 31.5(Max) mm long, 22.5(Max) mm tall and 11.5(Max) mm deep. It has a tolerance of 10%. The F840FG105K300C polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.