Reduced Price
KYOCERA AVX Components CorporationF930J106MAAKondensator, Tantal, fest
Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this F930J106MAA solid tantalum capacitor from AVX. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.