NichiconF931C226MBAKondensator, Tantal, fest
Cap Tant Solid 22uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This F931C226MBA tantalum solid capacitor from Nichicon has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.