NichiconF931C336KBAKondensator, Tantal, fest
Cap Tant Solid 33uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This F931C336KBA capacitor from Nichicon is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 5.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 33uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |