NichiconF931C475KAAKondensator, Tantal, fest
Cap Tant Solid 4.7uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
16VDC | |
4 | |
Standard | |
137 | |
0.8 | |
Polar | |
6 | |
No | |
No | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.028 |
This F931C475KAA solid tantalum capacitor from Nichicon utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.