NichiconF931D475KBAKondensator, Tantal, fest
Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this F931D475KBA solid tantalum capacitor from Nichicon. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.9 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.
EDA / CAD Models |