NichiconF931E336MNCKondensator, Tantal, fest
Cap Tant Solid 33uF 25V N CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-30 0.7 Ohm 125°C T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
25VDC | |
0.7 | |
Standard | |
463 | |
8.3 | |
Polar | |
8 | |
No | |
No | |
N | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-30 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.35 |
EDA / CAD Models |