NichiconF971C226MNCKondensator, Tantal, fest
Cap Tant Solid 22uF 16V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Solid | |
22uF | |
20% | |
16VDC | |
0.7 | |
Standard | |
3.5 | |
Polar | |
6 | |
Molded Case|RoHS Compliant | |
No | |
No | |
N | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
EDA / CAD Models |