Cornell Dubilier ElectronicsFCP1913H473J-E1Kondensator, Kunststofffilm
Cap Film 0.047uF 50V PPS 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.047uF | |
5% | |
50VDC | |
PPS | |
Stacked | |
Surface Mount | |
4.8 X 3.3 X 1.4 | |
1913 | |
-55 | |
125 | |
Tape and Reel | |
4.8 | |
3.3 | |
1.5 |
This FCP1913H473J-E1 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.047uF. This product is 4.8 mm long, 1.4 mm tall and 3.3 mm deep.