KEMET CorporationFCS0H104ZFTBR24Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.1F 5.5V -20% to 80% ( 10.7 X 5.5mm ) SMD Cylindrical 50 Ohm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.1F | |
-20% to 80% | |
5.5VDC | |
50 | |
Standard | |
0.00015 | |
Polar | |
-45 | |
85 | |
Highly Reliable Against Liquid Leakage | |
Cylindrical | |
N/R | |
2 | |
Tape and Reel | |
N/A | |
10.7 X 5.5 | |
10.7 | |
N/R | |
N/R | |
5.5(Max) | |
1 | |
±0.5 | |
N/R | |
N/R | |
N/A | |
N/R | |
Surface Mount | |
N/R |
The FCS0H104ZFTBR24 ultracapacitor, developed by Kemet, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1F. This product is 5.5(Max) mm tall with a diameter of 10.7 mm.