KYOCERA AVX Components CorporationFFB46L0305K--Kondensator, Kunststofffilm
Cap Film 3uF 1100V PP 10% (31.1 X 20.8 X 31.3mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power Film | |
3uF | |
10% | |
1100VDC|180VAC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
31.1 X 20.8 X 31.3 | |
-55 | |
105 | |
Bulk | |
31.1 | |
20.8 | |
31.3 | |
1 | |
31.3 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this power film FFB46L0305K-- plastic film capacitor from AVX is perfect. It can withstand a voltage of 1100 VDC|180VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 3uF. The FFB46L0305K-- polypropylene film capacitor has a radial termination style. This product is 31.1 mm long, 31.3 mm tall and 20.8 mm deep. It has a tolerance of 10%. This part has a lead diameter of 1 mm and a pitch of 27.5 mm.