KEMET CorporationFG0H104ZFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.1F 5.5V -20% to 80% (11 X 6.5mm) Radial Aluminum Cylindrical Can 5.08mm 100 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.1F | |
-20% to 80% | |
5.5VDC | |
100 | |
Standard | |
Polar | |
-25 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
N/R | |
11 X 6.5 | |
11 | |
N/R | |
N/R | |
6.5(Max) | |
1.3 | |
1.2 | |
N/A | |
Through Hole | |
5.08 |
Kemet's FG0H104ZF ultracapacitor is the component you need for your high-capacity energy needs. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. The FG0H104ZF super capacitor has a radial termination style. Its capacitance value is 0.1F. This product is 6.5(Max) mm tall with a diameter of 11 mm.