TDKFG16X5R1H685KRT06Kondensator, keramisch, mehrschichtig
Cap Ceramic 6.8uF 50V X5R 10% Radial 2.5mm 85°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 6.8uF 50V X5R 10% Radial 2.5mm 85°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |