TDKFG18C0G1H2R2CNT06Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2pF 50V C0G 0.25pF Radial 2.5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
FG18C0G1H2R2CNT06 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 2.2pF 50V C0G 0.25pF Radial 2.5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
FG18C0G1H2R2CNT06 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |