TDKFG26C0G2J332JNT06Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 630V C0G 5% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.0033uF | |
5% | |
630VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5 | |
Dipped | |
5.5 X 3.5 X 6 | |
N/R | |
-55 | |
125 | |
Ammo | |
0.5 | |
N/R | |
5.5(Max) | |
3.5(Max) | |
6(Max) | |
N/A | |
6(Max) |
EDA / CAD Models |